You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K UHD HDMI over Cat5e / Cat6 HDBaseT Extender with IR, 70m -
PSG3080
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3080
- Order Code:
- AV28197
- Product Range
- -
Product Overview
- Supports 4K UHD @60Hz (4:2:0) cable runs up to 40m with Cat6 cable, up to 35m with Cat5e
- Supports 1080p Full HD (60Hz) cable runs up to 70m with Cat6 cable, up to 60m with Cat5e
- Resolution support from 480i @60Hz up to 4Kx2K @24/25/30/60Hz (4:2:0)
- HDCP, CEC, 3D and 24-bit deep colour support
- Supports DTS-HD, Dolby TrueHD and LPCM audio
- Built-in IR extender function allows for remote IR control (2x receivers included)
- Dimensions (HxWxD): 23x99x67mm (each)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Transmitter, receiver, 2x AC adaptor, 2x IR receivers and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
182 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £80.00 (£96.00) | ( ) |
| 3+ | £78.00 (£93.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























