You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Ohm to 600 Ohm Hi-Res Headphone DAC Amplifier - 

PSG3414

PSG3414 - 16 Ohm to 600 Ohm Hi-Res Headphone DAC Amplifier
PSG3414 - 16 Ohm to 600 Ohm Hi-Res Headphone DAC Amplifier
PSG3414 - 16 Ohm to 600 Ohm Hi-Res Headphone DAC Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3414
Order Code:
AV29090
Product Range
-

Product Overview

This device amplifies source device audio via SPDIF or USB to HiFi headphones or line level output. It connects the headphone amplifier to the input device (PC or USB equipped OTG phone). It features intelligent controls and ergonomic design for comfort of use.
  • Input interface: USB/Toslink (Not included)
  • Output interface: 3.5mm line level jack
  • Frequency response: 20Hz to 20kHz
  • Distortion: 0.001% @1kHz
  • Headphone impedance: 16 to 600Ω
  • Output impedance:
  • Output power: 262mW @32Ω
  • Dynamic range: 127dB
  • Power requirement: 5V DC 0.25A via USB
  • Supports Windows 7+, macOS, iOS and Android with OTG

Applications

Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music

Contents

Headphone amplifier and user guide

Footnotes

Due to limitations in output current an external Lightning to USB converter may be required if the audio output from an iPhone is low quality or broken. USB is not included.

Product Information


:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

196 In stock Need more?

???PF_PDP_RSP_SUP???

£7.50 ( £9.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.50 (£9.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --