You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x4 4K HDMI Cascading Splitter -
PSG3430
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3430
- Order Code:
- AV29132
- Product Range
- Pro Signal HDMI Cascaded Splitters
Product Range Selector (Pro Signal HDMI Cascaded Splitters)
See all from this product rangeProduct Overview
- 1x IN & 4x OUT - HDMI 4K, 60Hz
- HDCP2.2 & 1.4
- Cascading up to 8x levels
- Built-in scaler
- Power supply: MicroUSB
- Dimensions (HxWxD): 9x113x40mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Consumer Electronics
Product Information
- :
- Pro Signal HDMI Cascaded Splitters
- :
- UK Type G
Technical Documents (1)
85 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 12/11/25
60 more will be available week commencing 15/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
1 more will be available week commencing 12/11/25
60 more will be available week commencing 15/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.15 (£28.98) | ( ) |
| 3+ | £23.20 (£27.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























