You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DisplayPort Male to DVI-D Male Lead, 5m Black - 

PSG91600

PSG91600 - DisplayPort Male to DVI-D Male Lead, 5m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91600
Order Code:
CS32786
Product Range
Pro Signal - DisplayPort to DVI-D

Product Range Selector (Pro Signal - DisplayPort to DVI-D)

See all from this product range

Product Overview

Easily connect a DVI display to a DisplayPort source without the use of an additional adaptor.
  • Passive DisplayPort signal conversion
  • Supports video bandwidth up to 10.8Gbps

Contents

Cable only

Product Information


:
DisplayPort Plug

:
DVI-D Plug

:
16.4ft

:
5m

:
Black

:
Pro Signal - DisplayPort to DVI-D

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

53 In stock Need more?

???PF_PDP_RSP_SUP???

£9.30 ( £11.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.30 (£11.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £8.68 (£10.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --