You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5mm Diffused Flashing Red LEDs, Pack of 5 - 

PSG91918

PSG91918 - 5mm Diffused Flashing Red LEDs, Pack of 5
PSG91918 - 5mm Diffused Flashing Red LEDs, Pack of 5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG91918
Order Code:
SC19712
Product Range
Pro Signal 5mm Red Flashing LEDs
Technical Datasheet:
PSG91918   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal 5mm Red Flashing LEDs)

See all from this product range

Product Overview

PSG91918 is a 5mm red diffused flashing LED (pack of 5).
  • 5V power supply voltage
  • Operating temperature range from -30 to 85°C
  • 3.5V typical forward voltage at If = 20mA
  • 500mcd typical luminous intensity at IF = 20mA
  • 625nm typical wavelength at IF= 20mA
  • 1.8Hz typical flashing cycle

Product Information


:
Pro Signal 5mm Red Flashing LEDs

:
Red

:
5mm

:
500mcd

:
-

:
1.8Hz

:
3V

:
5V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

94 In stock Need more?

???PF_PDP_RSP_SUP???

£1.98 ( £2.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 5
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.98 (£2.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.58 (£1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --