You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5mm Diffused Flashing Red LEDs, Pack of 20 -
PSG91919
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG91919
- Order Code:
- SC19713
- Product Range
- Pro Signal 5mm Red Flashing LEDs
- Technical Datasheet:
- PSG91919 Datasheet
Product Range Selector (Pro Signal 5mm Red Flashing LEDs)
See all from this product rangeProduct Overview
Product Information
- :
- Pro Signal 5mm Red Flashing LEDs
- :
- Red
- :
- 5mm
- :
- 500mcd
- :
- -
- :
- 1.8Hz
- :
- 3V
- :
- 5V
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.88 (£9.46) | ( ) |
| 5+ | £6.31 (£7.57) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























