You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to Gigabit Ethernet Adaptor with Power Delivery - 

PSG92077

PSG92077 - USB-C to Gigabit Ethernet Adaptor with Power Delivery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG92077
Order Code:
CS37041
Product Range
-

Product Overview

The PSG92077 is a convenient plug & play adaptor that lets you add wired network conectivity to your computer or laptop. For added convenience, the adaptor features a built-in USB-C Power Delivery port allowing you to charge the host device and also power the adaptor at the same time.
  • Additional USB-C Power Delivery port for charging host device and power adaptor simultaneously
  • Supports PXE Boot, crossover cable detection and auto-correction
  • Automatic driver installation, no extra software required
  • Compact design with plug & play operation
  • 150mm cable length

Contents

Adaptor only

Footnotes

Note: The PD port supports PD2.0, if your device or charger uses a different protocol the charging current will drop to 500mAh or less.

Product Information


:
RJ45

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£19.88 ( £23.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.88 (£23.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £18.53 (£22.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --