You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to VGA / DVI / HDMI Adaptor - 

PSG92084

PSG92084 - USB-C to VGA / DVI / HDMI Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG92084
Order Code:
CS37109
Product Range
-
Technical Datasheet:
PSG92084   Datasheet
See all Technical Docs

Product Overview

The Pro Signal PSG92084 is a simple and convenient all-in-one display solution that provides DVI, HDMI and VGA outputs for USB-C devices via DP Alt Mode functionality. Utilise two outputs simultaneously under SST mode with either HDMI & VGA or DVI & VGA combinations. The compact design features an integrated USB-C cable and eliminates the need to carry multiple adaptors with you, making it ideal for remote workers and BYOD environments.
  • HDMI supports resolutions up to 4Kx2K @60Hz with HDR and 8/10/12-bit colour
  • DVI supports resolutions up to 1080p Full HD @60Hz
  • VGA supports resolutions up to 1920x1200 @60Hz
  • Supports RGB 4:4:4, YCbCr 4:2:2 and YCbCr 4:2:0
  • HDMI and VGA outputs can be used simultaneously at 1080p @60Hz under SST mode
  • DVI and VGA outputs can be used simultaneously at 1080p @60Hz under SST mode
  • Port priority sequence is VGA DVI HDMI
  • Compliant with HDCP 1.4 & 2.2

Footnotes

Note: Host device must support DP Alt Mode functionality. HDMI and DVI ports can not be used at the same time.

Product Information


:
USB-C

:
DVI, HDMI, VGA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£16.75 ( £20.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.75 (£20.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --