You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to HDMI & VGA Adaptor - 

PSG92131

PSG92131 - USB-C to HDMI & VGA Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG92131
Order Code:
CS37646
Technical Datasheet:
PSG92131   Datasheet
See all Technical Docs

Product Overview

The Pro-Signal PSG92131 is a simple video adaptor that provides HDMI and VGA connections from a single USB-C port. The adaptor supports resolutions up to 4K @60Hz (HDMI) or 190x1200 @60Hz (VGA) for single display output. The compact design makes the adaptor ideal for travel use and BYOD environments.
  • HDMI output supports resolutions up to 4Kx2K @60Hz (Single Output)
  • VGA output supports resolutions up to 1920x1200 @60Hz (Single Output)
  • When both outputs are connected, maximum resolutions is 1080p Full HD @60Hz
  • HDMI supports HDR and 8/10/12-bit deep colour, 4:4:4 format
  • Compliant with HDCP v1.4 and v2.2
  • EDID passthrough from PC source to display
  • Automatic power management

Product Information


:
USB Type-C

:
HDMI, VGA

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£16.27 ( £19.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.27 (£19.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --