You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti Theft Rotating TV Wall Mount, 13" to 27" Screen -
PSGL0101
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSGL0101
- Order Code:
- ST04556
- Product Range
- -
Product Overview
- Full motion allows maximum flexibility - tilts, swivel, pan and extend your TV up to 251mm from the wall in every direction for easy viewing
- In-arm cable clips route cables for a clean appearance
- Anti-theft locking hole for additional security preventing any unwanted removal (extra padlock required, not supplied)
- Slide-in VESA plate ensures easy installation with quick attachment and detachment
- Integrated bubble level assures alignment
- VESA compatibility: Up to 100x100
- Tilt range: -15° to +15°
- Weight capacity: 15kg
- Dimensions (WxHxD): 251x140x120mm
Product Information
- :
- From 13" to 27"
- :
- Flat to Wall Mount
- :
- 15kg
- :
- 75x75, 100x100
- :
- -
Technical Documents (0)
128 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.47 (£12.56) | ( ) |
| 3+ | £9.60 (£11.52) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























