You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4ft - 8ft Superlock Extension Paint Roller Pole -
AREX005
- Manufacturer:
- PRODEC ADVANCE PRODEC ADVANCE
- Manufacturer Part No:
- AREX005
- Order Code:
- TL22415
- Product Range
- ProDec Advance - Extension Roller Pole
- Also Known As:
- GTIN UPC EAN: 5019200238644
Product Range Selector (ProDec Advance - Extension Roller Pole)
See all from this product rangeProduct Overview
- 4ft Pole extending to 8ft (approx. 1.2m - 2.4m)
- Fibreglass & aluminium construction
- Spring loaded metal button locking mechanism
- Double riveted tip to prevent breakage
- Soft grip handle for comfort
- Screw fit end with push fit adaptor supplied
Product Information
- :
- -
- :
- -
- :
- 2.4m
- :
- -
- :
- Fibreglass
- :
- Paint
- :
- ProDec Advance - Extension Roller Pole
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.27 (£20.72) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























