You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600mm x 20m Decorating Glass Protector Self-Adhesive Film Roll -
PRGP600
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PRGP600
- Order Code:
- SA04587
- Also Known As:
- GTIN UPC EAN: 5019200292998
Product Overview
- Waterproof self-adhesive film for temporary protection of glass surfaces during decorating, building or maintenance work
- Protects against paint and plaster splashes, sanding dust and dirt
- Easy to apply, requires no special applicator tool and leaves no residue when peeled from the surface
- Not for use on carpets or hard floors (specific grades are available)
- 600mm Width x 20m length
Product Information
- :
- Adhesive
- :
- Self Adhesive
- :
- Blue
- :
- -
- :
- 65.61ft
- :
- 20m
- :
- 23.62"
- :
- 600mm
- :
- -
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.49 (£10.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.