You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) High Density Foam Mini Paint Roller Refills, 10 Pack -
PRRE036
- Manufacturer:
- PRODEC PRODEC
- Manufacturer Part No:
- PRRE036
- Order Code:
- TL24264
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5019200111527
Product Overview
- Durable trade quality high density foam gives a superb finish with water- and solvent/oil-based gloss and satin paints
- Also ideal for undercoat and primer
- Applies trim paints quicker than any brush for fast, efficient coverage - ideal for water-based paints
- Open-cell foam releases paint gradually for even coverage and less working out, giving improved efficiency
Product Information
- :
- -
- :
- -
- :
- 100mm
- :
- High Density Foam
- :
- -
- :
- Paint
- :
- -
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.03 (£8.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























