You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Active Direct Injection Box -
D10A
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- D10A
- Order Code:
- DP38145
- Product Range
- PROEL - DP Series - Passive Direct Injection Boxes
- Also Known As:
- GTIN UPC EAN: 8032496920366
Product Range Selector (PROEL - DP Series - Passive Direct Injection Boxes)
See all from this product rangeProduct Overview
- Connectors: 1x COMBO XLR-F + 1/4" JACK unbalanced
- Link: 1 1/4" JACK unbalanced
- Input Impedance: 1Mohm (no PAD) / 47 Kohm (with PAD)
- Max Input Level: + 16 dBu (no PAD) / + 42 dBu (with PAD)
- Connector: XLR-M balanced
- Min Load Impedance: 600 Ohms or greater
- Output: Transformer Balanced (fully isolated)
- Max. Output Level: +16dVu
- Distortion THD+N 0dBu:
0.01 % - Noise:
-112 dBu unweighted - Frequency Response: 10Hz to 100kHz (-6 dB)
- Insertion Loss: 0dB
- Controls: PAD -26 dB, GND LIFT
- Indicators: Power ON
- Power Supply: Phantom Power +48 volts
- Dimensions (WxHxD): 160x52x106mm
Product Information
- :
- PROEL - DP Series - Passive Direct Injection Boxes
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £42.36 (£50.83) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























