You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Column System, 400W -
SESSION1
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- SESSION1
- Order Code:
- LS05930
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8032496979272
Product Overview
- Column with four high-definition, 2.5" full-range speakers and a powerful 8" sub-woofer
- Includes a sophisticated pre-amp section with active filtering and dual clip limiters
- Powerful, 2-channel, 400W Class D power amplifier
- Built-in media player is able to play songs from an SD card or a USB memory stick
- Use your smartphone or tablet via Bluetooth, without the need of any cables
- Built-in 3-channel mixer allows to connect two microphone or line sources and a stereo player, each with independent level controls
- Digital effect is also available for microphone inputs
- Optimise the sound for speech, music or low boost applications, adapting the system to any situation
- Can be used in a variety of applications, ranging from speech diffusion and music playback to live music and DJ sets
- Lightweight, yet ultra-durable, polypropylene cabinets
- Dimensions (WxHxD): sub - 318x400x485mm, column (each piece) - 84x520x98mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £165.83 (£199.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























