You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6U 19" Rack Flight Case 35cm with Wheels -
SL20BLKW
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- SL20BLKW
- Order Code:
- DP36847
- Product Range
- PROEL 19" Flight Cases
- Also Known As:
- GTIN UPC EAN: 8032496399933
Product Range Selector (PROEL 19" Flight Cases)
See all from this product rangeProduct Overview
- Materials: 5-Ply, phenolic-bond marine plywood, 9mm thickness
- Internal finishing: Black foam padded
- Finishing: Black laminated scratch-resistant covering
- Hinges: Medium, recessed, fixed galvanised steel lid support
- Handles: 4x Recessed spring-loaded with rubber grip
- Casters: 100mm industrial style casters (two with brakes)
- Height with wheels: 640mm
- Weight: 12.5kg
Applications
Audio, Commercial, Communications & Networking, Construction, Installations, Harsh Environment, Enclosures
Footnotes
Product Information
- :
- Plywood
- :
- Black
- :
- 500mm
- :
- 800mm
- :
- 600mm
- :
- PROEL 19" Flight Cases
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £388.85 (£466.62) | ( ) |
| 2+ | £357.12 (£428.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























