You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PROPERAV LAPTOP STAND -
P-LSA1
- Manufacturer:
- PROPERAV PROPERAV
- Manufacturer Part No:
- P-LSA1
- Order Code:
- PY32272
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5026686003000
Product Overview
- Compatible with 11 - 15" laptops
- Adjustable height to raise laptop to eye level
- Tilting design for increased air circulation
- Folding mechanism for flat storage or transport
- Non-slip silicon pads
- Weight Capacity: 5kg
- Dimensions: 260x230x160mm
Product Information
Technical Documents (0)
Also Known As
86 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £22.09 (£26.51) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























