You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Video Vlogger Camera Kit with Tripod, LED Ring Light & Shotgun Microphone -
PROSOUNDVLOG-2
- Manufacturer:
- PROSOUND PROSOUND
- Manufacturer Part No:
- PROSOUNDVLOG-2
- Order Code:
- MP35755
- Product Range
- ProSound - Vlogger Series
- Also Known As:
- GTIN UPC EAN: 5055189034723
Product Range Selector (ProSound - Vlogger Series)
See all from this product rangeProduct Overview
- Shotgun Super Cardioid Condenser On-Camera Video Microphone is a compact shotgun mic. built for cameras with a lighting shoe mount and an external mic. input
- Highly directional super-cardioid polar pattern and smooth off-axis response
- Ensures great sound quality and maximum side noise rejection
- Lightweight mic. is far easier to handle on set than other shotgun mics
- Conformal coating ensures superior performance in adverse weather conditions
- Ideal for Vloggers, YouTubers, and street interviewers looking for a portable and lightweight rig with great audi
- Vlog Selfie Ring Light is ideal for any photographer or videographer looking to shoot even face footage in the dark
- Mount the light to your camera or phone holder using the cold shoe attachment or mount to a tripod using the 1/4 screw
- Additional cold shoe attachment for mounting an external microphone for improved sound quality
- Built-in 3.7V, 2,000mAh lithium-ion battery, use the lamp up to 80 minutes at full charge
- USB-C connection for charging with four LED lights to show remaining power
- Three colour options - warm light, soft light, or white light (3,200-5,600K)
- 3D curved diffuser avoids dazzling effects, upgrading light perception for a more delicate light source
Product Information
- :
- 0
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 3.5mm Jack Plug
- :
- -
- :
- ProSound - Vlogger Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.93 (£55.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























