You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Video Vlogger Interview Kit with Camera Tripod, LED Ring Light & Studio Microphone -
PROSOUNDVLOG-3
- Manufacturer:
- PROSOUND PROSOUND
- Manufacturer Part No:
- PROSOUNDVLOG-3
- Order Code:
- MP35754
- Product Range
- ProSound - Vlogger Series
- Also Known As:
- GTIN UPC EAN: 5055189034730
Product Range Selector (ProSound - Vlogger Series)
See all from this product rangeProduct Overview
- Studio Spring Loaded Boom Arm Microphone is a USB plug-in microphone setup for clear and professional sound recordings
- High quality condenser microphone has a cardioid pickup pattern
- Effectively captures sound and voice directly from the front side, reducing any background noise in loud environments
- Smooth, flat frequency response of 30Hz-16kHz and 16mm diaphragm delivers a fuller, round and warmer sound
- Adjustable studio boom arm clamps securely to any desk or table
- Pop filter has been included to protect against plosion and popping external noises
- Vlog Selfie Ring Light is ideal for any photographer or videographer looking to shoot even face footage in the dark
- Mount the light to your camera or phone holder using the cold shoe attachment or mount to a tripod using the 1/4 screw
- Additional cold shoe attachment for mounting an external microphone for improved sound quality
- Built-in 3.7V, 2,000mAh lithium-ion battery, use the lamp up to 80 minutes at full charge
- USB-C connection for charging with four LED lights to show remaining power
- Three colour options - warm light, soft light, or white light (3,200-5,600K)
- 3D curved diffuser avoids dazzling effects, upgrading light perception for a more delicate light source
Product Information
- :
- Cardioid
- :
- -
- :
- 0
- :
- 16kHz
- :
- -
- :
- 0
- :
- -
- :
- ProSound - Vlogger Series
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £47.84 (£57.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























