You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Series SOIC-8 to DIP-8 SMT Adaptor, 1.27mm Pitch -
PA0001C
- Manufacturer:
- PROTO ADVANTAGE PROTO ADVANTAGE
- Manufacturer Part No:
- PA0001C
- Order Code:
- PC02815
- Product Range
- Compact Series
- Technical Datasheet:
- PA0001C Datasheet
Product Range Selector (Compact Series)
See all from this product rangeProduct Overview
- SOIC-8 (150/200mil body, 1.27mm pitch) to DIP-8 (300mil body, 0.1" pitch)
- FR-4 UL94V-0 PCB construction (IPC-A-610 Class II standard)
- Continuous Current Rating: 0.6A at 10°C temperature rise, 1.1A at 40°C temperature rise
- Operating Temperature Range: -40°C to +130°C
- Reflow Maximum Temperature: +260°C
- Lead-Free, RoHS 3 & REACH Compliant
Product Information
- :
- SMD Device Adapter
- :
- 8-SOIC
- :
- 8-DIP
- :
- FR-4
- :
- 1.27mm
- :
- 4.6mm
- :
- 2.9mm
- :
- 10.16mm
- :
- Compact Series
- :
- 0.45mm
Technical Documents (1)
Available for back order
Deliveries start from 05/12/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 05/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.20 (£6.24) | ( ) |
| 3+ | £4.85 (£5.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























