You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10.1" Full HD LED Monitor with HDMI, VGA & BNC - 

L101AP

L101AP - 10.1" Full HD LED Monitor with HDMI, VGA & BNC
L101AP - 10.1" Full HD LED Monitor with HDMI, VGA & BNC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PSI PSI
Manufacturer Part No:
L101AP
Order Code:
DP34777
Product Range
-
Technical Datasheet:
L101AP   Datasheet
See all Technical Docs

Product Overview

10.1" TFT LCD full HD colour video monitor with TFT technology and LED back light, offering a sharp and high contrast display with superb pictures in a smart, slim line tough housing. This compact unit is a truly versatile monitor ideal for multimedia video, surveillance and general purpose system applications.
  • Screen size: 10.1"
  • Active area (WxH): 216.96x135.6mm
  • Resolution: 1280x800 - WXGA
  • 16.2M Colours
  • Picture ratio: 16:10, 4:3 and full screen
  • Brightness: 350cd/m2 (LED back light)
  • Contrast ratio: 800:1
  • PAL and NTSC auto detection
  • Response time: 10ms/15ms (Tr/Tf)
  • Inputs: HDMI, VGA, composite BNC, audio
  • HDMI Format: 1080p
  • Built-in 2W speaker
  • Controls: Menu, Down, Up, select, source, power LED, IR sensor
  • OSD Menu: Picture, audio, geometry, function, PC
  • Infra-red remote control
  • Mounting: Stand wall and desk, "C" mount
  • Power source: 12V DC, 670mA
  • Dimensions (WxHxD): 253x178x34.7mm
  • Weight: 0.52kg

Contents

L101AP, wall/desk stand, AV cable, I/R remote control, PSU, manual.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£309.47 ( £371.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £309.47 (£371.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --