You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10.4" HD TFT LCD Colour Monitor for Surveillance Systems -
L104HM.
- Manufacturer:
- PSI PSI
- Manufacturer Part No:
- L104HM.
- Order Code:
- DP37384
- Product Range
- LCD Colour Monitor for Surveillance Systems
- Technical Datasheet:
- L104HM. Datasheet
Product Range Selector (LCD Colour Monitor for Surveillance Systems)
See all from this product rangeProduct Overview
- 1024x768 HD Resolution
- 350 cd/m², LED Backlight display
- 16.7M Colours & 1000:1 high contrast ratio
- Composite video & audio output
- 11ms response time
- USB Media input
- 2x 2W Speakers
- HDMI, VGA, BNC & DVI inputs
- VESA 75+100, key hole, 19" rack mounting & desktop stand
- Aluminium cabinet finish
- IR Remote (included)
- Suited for multi video and surveillance system applications
Applications
Security, Video & Vision, Multimedia
Contents
L104HM LCD Colour Monitor, AC adapter, UK AC Mains Lead, I/R Remote Control, User Manual
Product Information
- :
- LCD Colour Monitor for Surveillance Systems
- :
- UK Type G
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £399.80 (£479.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.