You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24" LCD SDI Monitor with DVI, VGA & BNC Inputs - 

L240SDI

L240SDI - 24" LCD SDI Monitor with DVI, VGA & BNC Inputs
L240SDI - 24" LCD SDI Monitor with DVI, VGA & BNC Inputs
L240SDI - 24" LCD SDI Monitor with DVI, VGA & BNC Inputs
L240SDI - 24" LCD SDI Monitor with DVI, VGA & BNC Inputs
L240SDI - 24" LCD SDI Monitor with DVI, VGA & BNC Inputs
L240SDI - 24" LCD SDI Monitor with DVI, VGA & BNC Inputs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PSI PSI
Manufacturer Part No:
L240SDI
Order Code:
DP34784
Product Range
-
Technical Datasheet:
L240SDI   Datasheet
See all Technical Docs

Product Overview

24.0" TFT LCD SDI full HD, wide screen colour monitor with TFT technology and LED back light, offering professional sharp images coupled with a high contrast ratio gives superb pictures. The L240SDI features SDI in/out, Composite video in/out both with BNC Connectors making it a truly versatile monitor ideal for multimedia video and surveillance system applications.
  • Screen size: 24”
  • Active area (WxH): 531.3x298.8mm
  • Resolution: 1920x1080P - Full HD
  • 16.7M Colours
  • Picture ratio: 16:9
  • Brightness: 300cd/m² (LED back light)
  • Contrast ratio: 1000:1
  • PAL and NTSC auto detection
  • Response time: 3.5ms/1.5ms (Tr/Tf)
  • Inputs: SDI, HDMI, DVI, VGA, S-Video, Composite Video BNC, Audio
  • Outputs: SDI BNC, Composite Video BNC, Audio
  • SDI Standard: 3G-SDI (SMPTE 424M), HD-SDI (SMPTE 292M) SD-SDI (SMPTE 259M)
  • SDI Video: 3G-1080P50/60 (4:2:2), HD-720P50/60 & 1080i50/60, 1080P25/30Hz, SD-NTSC/60Hz, PAL/50Hz
  • SDI Bandwidth: 2.97Gbps, 2.975/1.001Gbps
  • Controls: Menu, Down, Up, item, source, power LED, IR sensor
  • 3D De-interlaced technology
  • Anti-blur/image auto
  • Built-in 2W speaker
  • Infra-red remote control
  • Slim aluminium cabinet finished in black
  • Mounting: VESA 75/100, key hole, stand
  • Power source: 12V DC, 2.08A
  • Dimensions (WxHxD): 585.96x353.3x47.1mm (61.6mm depth with stand)
  • Weight: 5.48kg

Contents

L240SDI, I/R remote control, AC adaptor + mains lead, manual.

Footnotes

Note: USB for media and service use only.

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 20/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£706.80 ( £848.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £706.80 (£848.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --