You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W 100V Weatherproof Rectangular Paging Horn Speaker, IP65 - 

PHV30

PHV30 - 30W 100V Weatherproof Rectangular Paging Horn Speaker, IP65

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PHV30
Order Code:
LS05742
Product Range
PULSE 100V Horn Speakers

Product Range Selector (PULSE 100V Horn Speakers)

See all from this product range

Product Overview

The PHV30 is a durable, weatherproof 100V P.A. horn speaker manufactured for general purpose and standard industrial installations. The horn speaker has an integral 100V/70V transformer and is supplied with an adjustable U shaped mounting bracket.
  • Weatherproof rectangular paging speaker horn for indoor & outdoor applications
  • Ideal for paging/voice announcements
  • Tough ABS enclosure
  • Cable connection (3-core, colour coded)
  • Supplied with adjustable mounting bracket
  • Built-in 100V/70V transformer
  • IP rating: IP65
  • 100V Power taps: 30W, 15W
  • Frequency response: 300Hz-13kHz
  • SPL: 103dB (± 3dB)
  • Dimensions (WxHxD): 282x210x290mm
  • Weight: 2.1kg

Product Information


:
30, 15W

:
300Hz

:
13kHz

:
210mm

:
282mm

:
290mm

:
PULSE 100V Horn Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

126 In stock Need more?

???PF_PDP_RSP_SUP???

£33.31 ( £39.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £33.31 (£39.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £31.67 (£38.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £29.99 (£35.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --