You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" ABS Rack Mixer Flight Case - 12U - 

ABS-12U MIXER

ABS-12U MIXER - 19" ABS Rack Mixer Flight Case - 12U
ABS-12U MIXER - 19" ABS Rack Mixer Flight Case - 12U
ABS-12U MIXER - 19" ABS Rack Mixer Flight Case - 12U
ABS-12U MIXER - 19" ABS Rack Mixer Flight Case - 12U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
ABS-12U MIXER
Order Code:
DP32506
Product Range
PULSE ABS Rack Case

Product Range Selector (PULSE ABS Rack Case)

See all from this product range

Product Overview

A tough & durable 19" ABS mixer flight case designed to mount mixers and other flat 19" equipment for on the road use.
  • Height: 12U
  • ABS and aluminium construction
  • Fold up frame with locking device
  • Industrial quality butterfly clips
  • Hinged, removable lid
  • Long life, low maintenance, road proof construction
  • Gasket sealed lid for maximum protection against the ingress of dust, moisture etc..
  • Internal height: 105mm (below rack, in folded position)
  • Internal lid height: 90mm
  • Ext. dimensions (WxHxD): 550x235x630mm

Applications

Audio, Commercial, Communications & Networking, Construction, DJ, Education, Enclosures, Installations, Live Events, Mobile Broadcast

Product Information


:
ABS (Acrylonitrile Butadiene Styrene), Aluminium

:
Black

:
-

:
-

:
-

:
550mm

:
-

:
630mm

:
PULSE ABS Rack Case

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock

40 more will be available week commencing 19/12/25

Reserving future stock

???PF_PDP_RSP_SUP???

£99.99 ( £119.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.99 (£119.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £98.33 (£118.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --