You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Boundary Condenser Microphone -
BM-38
Product Range Selector (Microphones)
See all from this product rangeProduct Overview
- Heavy duty, round die-cast alloy casing
- Rubber base pad to minimize surface vibrations
- Phantom power: 9-52V DC required
- 4m, 3 pin Mini XLR to XLR lead supplied
Applications
Audio, Multimedia, Computer Peripherals, Gaming, Signalling
Product Information
- :
- Half Cardioid
- :
- 250ohm
- :
- 30Hz
- :
- 20kHz
- :
- -53dB ±3dB
- :
- 3 Way Mini XLR
- :
- 4m
- :
- Microphones
Technical Documents (0)
245 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £43.35 (£52.02) | ( ) |
| 2+ | £42.48 (£50.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























