You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Microphone Stand Mount Adaptor - Up To 21" Screen -
LCD-MIC-MNT
Product Overview
- Suitable for LCD & TFT monitors up to 21”
- Quick release mounting plate design
- Steel construction
- Suitable for stands with a ⅜" thread
- Tilt: 90°
- Mounting plate (HxW): 115x115mm
Product Information
- :
- Up to 21"
- :
- Pole Mount
- :
- 5kg
- :
- 75x75, 100x100
- :
- -
Technical Documents (0)
161 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
80 more will be available week commencing 26/08/25
80 more will be available week commencing 29/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
80 more will be available week commencing 26/08/25
80 more will be available week commencing 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.79 (£9.35) | ( ) |
5+ | £6.97 (£8.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.