You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PAR16 Parcan, 230V Black - 

PAR16-MV-BK

PAR16-MV-BK - PAR16 Parcan, 230V Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PAR16-MV-BK
Order Code:
DP30408
Product Range
PULSE PAR Lanterns

Product Range Selector (PULSE PAR Lanterns)

See all from this product range

Product Overview

A detailed miniature/birdie Parcan! Ideal for small stage settings, bar, retail and exhibition use, supplied with gel frame.
  • Uses 230V 50mm GU10 lamp (not supplied)
  • No external tranformer required!
  • Fitted with high temperature mains cord
  • Matt black finish
  • Filter frame included
  • Optional matching barn doors available separately
  • Lamp: 50W Max. Halogen bulb, or equivalent LED Bulb
  • Power Connection: A short mains cord with bare ends is fitted
  • Power supply: 230V AC, 50~60Hz
  • Dimensions (LxWxH): 130x56x56mm (excl.bracket)
  • Weight: 220g

Footnotes

Note: If using with a dimming controller, select a dimmable LED bulb.

Product Information


:
PULSE PAR Lanterns

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

346 In stock

1,314 more will be available week commencing 22/01/26
1,008 more will be available week commencing 27/03/26
1,000 more will be available week commencing 11/04/26

Reserving future stock

???PF_PDP_RSP_SUP???

£8.29 ( £9.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.29 (£9.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.99 (£9.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.66 (£9.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --