You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PAR 64 Parcan Housing, Long Nose Black - 

PAR64L-BK

PAR64L-BK - PAR 64 Parcan Housing, Long Nose Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PAR64L-BK
Order Code:
DP30059
Product Range
PULSE PAR Lanterns

Product Range Selector (PULSE PAR Lanterns)

See all from this product range

Product Overview

A traditional PAR64 long nose body lantern for stage lighting applications, retail, events and exhibition use. The Pulse PAR64L-BK is equipped with a filter frame, GX16D lamp base, lamp holder ring and mains-cord.
  • Traditional Long nose PAR64 lantern
  • Integral yoke with thumb wheel
  • Matt black finish
  • Ceramic lamp base
  • Filter frame included
  • Lamp (not included): PAR64 (max. 1000W) or equivalent LED Bulb
  • Lamp base: GX16D
  • Connection: Mains cord, bare ends
  • Cable: VDE H07RN-F, 3x1.5mm2
  • Power supply: 230V AC, 50~60Hz
  • Dimensions (LxWxH): 410x200x200mm (excl.bracket)
  • Weight: 1.52kg

Product Information


:
PULSE PAR Lanterns

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

34 In stock Need more?

???PF_PDP_RSP_SUP???

£26.25 ( £31.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.25 (£31.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.36 (£30.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --