You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Way XLR Multicore Drum Stage Box, 25m -
PLS00035
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00035
- Order Code:
- DP30176
- Product Range
- PULSE Multicores
Product Range Selector (PULSE Multicores)
See all from this product rangeProduct Overview
- Ideal for use on stage or in theatres
- 8 x XLR sockets on drum and 8 x XLR plugs on tails
- 25m length cable drums
- Numbered for easy identification
- Screened cable
- Suitable for balanced audio transmission
- Copper conductors
- Fitted with cable gland and strain relief
- Tubular metal frame/stand
- Integral carry handle and winder
- On/off drum lock
- Dimensions outer (WxHxD): 280 x 365 x 200mm
- Dimensions drum (ØxW): 280 x 158mm
- Weight: 8.22kg
Applications
Audio, Conferencing, Broadcast, Education, Installations, Live Events, Music, Staging
Product Information
- :
- XLR Socket, 3 Way, x 8
- :
- 8x XLR Plug to 8x XLR Receptacle
- :
- XLR Plug, 3 Way, x 8
- :
- 82ft
- :
- 25m
- :
- Black
- :
- PULSE Multicores
Technical Documents (0)
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £70.83 (£85.00) | ( ) |
| 2+ | £67.98 (£81.58) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























