You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Microphone Stand with Adjustable Boom - 

PLS00040

PLS00040 - Microphone Stand with Adjustable Boom
PLS00040 - Microphone Stand with Adjustable Boom
PLS00040 - Microphone Stand with Adjustable Boom
PLS00040 - Microphone Stand with Adjustable Boom
PLS00040 - Microphone Stand with Adjustable Boom
PLS00040 - Microphone Stand with Adjustable Boom
PLS00040 - Microphone Stand with Adjustable Boom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00040
Order Code:
ST01600
Product Range
-

Product Overview

The PLS00040 is a stage quality microphone stand, complete with folding legs for transportation and an adjustable length boom arm. Suitable for most stage and studio applications.
  • Metal construction
  • T-nut style knobs
  • Plastic twist-grip height adjuster
  • Die-cast metal base
  • 3 Folding metal legs with rubber feet
  • Adjustable length boom
  • ⅜" thread with locking nut
  • Adjustable height: 985-1695mm
  • Boom length: 520-920mm
  • Supplied with cable clips and ⅝" thread adaptor
  • Folded dimensions: 980x100x80mm
  • Weight: 2.46kg

Applications

Audio

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

473 In stock

120 more will be available week commencing 02/02/26
204 more will be available week commencing 16/04/26

Reserving future stock

???PF_PDP_RSP_SUP???

£16.66 ( £19.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.66 (£19.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £16.31 (£19.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £15.83 (£19.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --