You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Short Round Base Microphone Stand with Boom - 

PLS00047

PLS00047 - Short Round Base Microphone Stand with Boom
PLS00047 - Short Round Base Microphone Stand with Boom
PLS00047 - Short Round Base Microphone Stand with Boom
PLS00047 - Short Round Base Microphone Stand with Boom
PLS00047 - Short Round Base Microphone Stand with Boom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00047
Order Code:
ST01607

Product Overview

A round based, short (430mm) microphone Stand with a boom arm. Ideal for miking up in confined areas with limited space.
  • All metal construction
  • Heavy cast, anti-vibration, low profile base
  • ⅜" thread with locking nut
  • Tommy bar clamp for boom arm
  • Height: 430mm
  • Boom length: 515mm
  • Dia. of base: 175mm
  • Supplied with cable clips and ⅜" to ⅝" adaptor
  • Weight: 2.26kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

21 In stock

120 more will be available week commencing 11/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£13.81 ( £16.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.81 (£16.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £13.41 (£16.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £12.96 (£15.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --