You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Retro 50's Style Chrome Microphone, Dynamic Cardioid -
PLS00093
Product Overview
- Classic vintage 50's style microphone
- Suitable for live performances or broadcasts
- Dynamic, Neodymium magnet microphone element
- Die cast zinc housing with XLR connection
- Mirror chrome finish
- <5/8/>" Thread for microphone stands
- Supplied in a hard plastic foam lined carrying case
- Polar pattern: Cardioid
- Frequency Response: 60Hz - 16kHz
- Impedance: 250 Ohm
- Sensitivity: -78dB
- Dimensions (WxHxD): 56x178x71mm
- Weight: 0.7kg
Applications
Audio, Audio Visual, Broadcast, DJ, Live Events, Music, Professional, Sound & Video, Staging
Product Information
- :
- Cardioid
- :
- 250ohm
- :
- 60Hz
- :
- 16kHz
- :
- -78 dB
- :
- 3 Way XLR Plug
- :
- -
- :
- -
Technical Documents (0)
314 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £39.14 (£46.97) | ( ) |
| 2+ | £37.50 (£45.00) | ( ) |
| 4+ | £36.66 (£43.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























