You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Pin XLR Male to 3 Pin XLR Female DMX Adaptor Lead, 0.22m -
PLS00348
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00348
- Order Code:
- AV21832
- Product Range
- -
- Technical Datasheet:
- PLS00348 Datasheet
Product Overview
- Lead Lengths: 0.22m
- Metal connector with rubber strain relief
- DMX lighting adaptor lead
- Straight wired 3-pins connected
Product Information
- :
- XLR Plug, 5 Way
- :
- 5x XLR Plug to XLR Socket
- :
- XLR Socket, 3 Way
- :
- 0.72ft
- :
- 220mm
- :
- Black
- :
- -
Technical Documents (1)
1,345 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 29/12/25
300 more will be available week commencing 13/02/26
500 more will be available week commencing 10/04/26
200 more will be available week commencing 12/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/05/26
200 more will be available week commencing 29/12/25
300 more will be available week commencing 13/02/26
500 more will be available week commencing 10/04/26
200 more will be available week commencing 12/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.08 (£3.70) | ( ) |
| 3+ | £2.99 (£3.59) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























