You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPEAKER MOUNT, TOP HAT, 25MM - 

PLS00430

PLS00430 - SPEAKER MOUNT, TOP HAT, 25MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00430
Order Code:
ST03711
Product Range
PULSE Top Hat Adaptors

Product Range Selector (PULSE Top Hat Adaptors)

See all from this product range

Product Overview

Top hat adaptor for P.A. speaker cabinets.
  • Die-cast alloy construction
  • Black powder coated finish
  • Countersunk mounting holes
  • Pole mount: 25mm
  • Outer Dimensions (∅xH) : 92 x 76mm
  • Mounting holes: 4x 5mm

Product Information


:
PULSE Top Hat Adaptors

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

52 In stock Need more?

???PF_PDP_RSP_SUP???

£2.74 ( £3.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.74 (£3.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.58 (£3.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.46 (£2.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --