You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SPEAKER LEAD, 4P, 4X1.5MM, 5M -
PLS00512
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00512
- Order Code:
- AV21090
- Product Range
- PULSE Speaker Leads
Product Range Selector (PULSE Speaker Leads)
See all from this product rangeProduct Overview
- Locking loudspeaker lead
- Length 5m
- Black flexible cable
- 4x 1.5mm2 Cores
- Straight wired using pin sets 1 & 2 (1+, 1- & 2+,2-)
Product Information
- :
- Speakon Plug, 4 way
- :
- speakON Plug to speakON Plug
- :
- Speakon Plug, 4 way
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- PULSE Speaker Leads
Technical Documents (0)
123 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 27/03/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
100 more will be available week commencing 27/03/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £15.83 (£19.00) | ( ) |
| 3+ | £14.99 (£17.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























