You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45+Protective Shell to RJ45 CAT6 SF/TP Stage Lead, 5m -
PLS00928
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00928
- Order Code:
- DP37260
- Product Range
- PULSE RJ45+Shell to RJ45 CAT6 Stage Leads
Product Range Selector (PULSE RJ45+Shell to RJ45 CAT6 Stage Leads)
See all from this product rangeProduct Overview
- RJ45+Protective shell to RJ45 plug
- Male to male connectors
- CAT6 SF/TP, copper wiring construction (four pairs)
- GE604 Conductor
- Soft, flexible 6.2mm PVC cable coat
- Faster, more reliable data transfer speed, suited for modern XLR/DMX stage lead systems such as desks, DMX controllers and standalone ethernet.
- Length: 5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Product Information
- :
- Cat6
- :
- RJ45 Plug to RJ45 Plug
- :
- SFTP (Screened Foiled Twisted Pair)
- :
- Black
- :
- 5.0m
- :
- 16.4ft
- :
- PULSE RJ45+Shell to RJ45 CAT6 Stage Leads
Technical Documents (0)
34 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 05/05/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/05/26
50 more will be available week commencing 05/05/26
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.52 (£10.22) | ( ) |
| 3+ | £8.28 (£9.94) | ( ) |
| 10+ | £8.06 (£9.67) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























