You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pack of Dynamic Vocal Handheld Microphones with Case -
PM1800T
Product Overview
- 3x Dynamic vocal microphones
- Rugged metal construction
- On/off switch
- Black mesh grill
- Satin black finish
- 3x Microphone stand clips (⅝" thread)
- Foam lined ABS carry case
- Directivity: Hypercardioid
- Frequency Response: 50Hz - 15kHz
- Sensitivity: -53dB ±3dB
- Impedance: 600 Ohm
- Connection: 3pin XLR
Applications
Audio, DJ, Live Events, Production, Sound & Video, Education, Broadcast
Product Information
- :
- Hypercardioid
- :
- 600ohm
- :
- 50Hz
- :
- 15kHz
- :
- -53dB ±3dB
- :
- 3 Way XLR
- :
- -
Technical Documents (0)
230 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/05/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £20.81 (£24.97) | ( ) |
| 2+ | £19.96 (£23.95) | ( ) |
| 4+ | £18.75 (£22.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























