You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19" Locking Rack Drawer - 4U - 

RD4

RD4 - 19" Locking Rack Drawer - 4U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
RD4
Order Code:
DP32262
Product Range
PULSE 19" Rack Drawers

Product Range Selector (PULSE 19" Rack Drawers)

See all from this product range

Product Overview

19" Steel rack drawer with integrated lock and ball race drawer slides for installation into 19" rack cabinets or mobile flight cases.
  • 19" Rack mount drawer
  • Sprung drawer release catch
  • Integrated lock supplied with 2 keys
  • Ball race drawer slides
  • Release catch in drawer slides for easy removal
  • Steel construction with a black powder coating
  • Internal Drawer Dimensions (WxHxD): 398x140x345mm
  • External Dimensions (WxHxD): 482x170x372mm
  • Weight: 8.34kg

Product Information


:
19" Rack Cabinets

:
18.98"

:
170mm

:
14.65"

:
482mm

:
372mm

:
PULSE 19" Rack Drawers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

91 In stock

40 more will be available week commencing 14/02/26
20 more will be available week commencing 05/05/26

Reserving future stock

???PF_PDP_RSP_SUP???

£52.50 ( £63.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.50 (£63.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £49.58 (£59.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --