You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RACK BRUSH PANEL, 2U 19" - 

RPB2

RPB2 - RACK BRUSH PANEL, 2U 19"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
RPB2
Order Code:
DP36298
Product Range
PULSE 19" Rack Panels

Product Range Selector (PULSE 19" Rack Panels)

See all from this product range

Product Overview

Ideal cable management solution for all styles of 19” rack cabinets, from wall mounted to floor standing and mobile rack cases. Comprising of a nylon brush strip 'letterbox' design, cables can easily be inserted and accurately rearranged to suit your installation requirements.
  • 2U, 19-inch horizontal mount cable management solution
  • High-density nylon brush strip
  • Steel plate panel with a black powder coating
  • Pressed angled edging for added strength
  • Gives a tidy appearance to the opening
  • Helps maintain rack air cooling efficiency
  • Patch cords and system cables can be easily routed
  • Opening: 385x54mm (approx.)
  • Dimensions (WxHxD): 482x89x8mm

Product Information


:
Brush Panel

:
2U

:
Steel

:
Black

:
19" Rack Enclosures

:
89mm

:
482mm

:
3.5"

:
19"

:
PULSE 19" Rack Panels

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

94 In stock

100 more will be available week commencing 20/01/26

Reserving future stock

???PF_PDP_RSP_SUP???

£5.20 ( £6.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.20 (£6.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.99 (£5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.86 (£5.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --