You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W 100V Line Weatherproof 10" Round Metal Horn Speaker, IP66 -
TC30AH
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- TC30AH
- Order Code:
- LS02791
- Product Range
- PULSE 100V Horn Speakers
- Technical Datasheet:
- TC30AH Datasheet
Product Range Selector (PULSE 100V Horn Speakers)
See all from this product rangeProduct Overview
- Aluminium speaker horn
- Grey epoxy coating
- Integrated multi-tap 100V transformer
- Tapping selector switch on rear
- Adjustable U shaped mounting bracket
- IP rating: IP66
- 100V Tappings: 30W, 15W, 10W, 5W, 3W, 1W
- Frequency response: 250Hz - 16kHz
- SPL: 109dB
- Dimensions (Dia x L): 259x261mm
Product Information
- :
- 30, 15, 10, 5, 3, 1W
- :
- 250Hz
- :
- 16kHz
- :
- 259mm
- :
- 259mm
- :
- 261mm
- :
- PULSE 100V Horn Speakers
Technical Documents (1)
104 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.50 (£45.00) | ( ) |
| 2+ | £36.66 (£43.99) | ( ) |
| 4+ | £35.83 (£43.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























