You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Lever Arch File - Black -
KF20038 X1
- Manufacturer:
- Q CONNECT Q CONNECT
- Manufacturer Part No:
- KF20038 X1
- Order Code:
- OE06139
- Product Range
- Q Connect - A4 Lever Arch Files
- Also Known As:
- GTIN UPC EAN: 5705831200388
Product Range Selector (Q Connect - A4 Lever Arch Files)
See all from this product rangeProduct Overview
- Lever arch file for A4 paper with metal reinforced edges for durability
- Large label area on the spine
- Thumbhole for easy retrieval
- Locking slots and metal shoes
- 70% Recycled
- Capacity: 70mm
Product Information
- :
- A4
- :
- Black
- :
- Q Connect - A4 Lever Arch Files
Technical Documents (0)
Also Known As
77 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.26 (£3.91) | ( ) |
| 3+ | £2.94 (£3.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























