You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMOKE MACHINE, 2000W -
QTFX-2000 MK2
Product Overview
- 40000 Cu Ft (1133m3) per min (approx.)
- Heating Element: 2000W
- Reheat time: 8-10 mins (approx.)
- Tank capacity: 5L
- DMX control: 1 Channel via XLR
- Supplied with timer & wireless remote controls
- Remote cable length: 5m
- Power supply: 230Vac, 50Hz
- Dimensions: 670x350x260mm
- Weight: 10kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 05/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £187.50 (£225.00) | ( ) |
| 2+ | £180.00 (£216.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























