You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Remote For Smoke / Haze Machines - 

WR1

WR1 - Wireless Remote For Smoke / Haze Machines

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
WR1
Order Code:
DP34221
Product Range
-
Also Known As:
160.460UK, GTIN UPC EAN: 5015972060674

Product Overview

This wireless remote control is designed to control up to four QTX fog/haze machines independently. Two LED indicators display whether the machine is ready for use or heating (separate receivers for additional foggers are required).
  • 4 Dip switch channel select
  • Operating Frequency: 433MHz
  • Operating Range: 30m
  • Powered by fog machine
  • Keychain on the transmitter
  • Magnetic receiver attaches easily to the machines.
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Footnotes

Compatible with: Fog machines QTFX-900 & QTFX-1500 and Haze machines Hazer-FX900 & Hazer-FX1000

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

160.460UK, GTIN UPC EAN: 5015972060674

2 In stock Need more?

???PF_PDP_RSP_SUP???

£20.00 ( £24.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.00 (£24.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £18.29 (£21.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --