You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lead Free Solder Paste, 95.5/0.5/0.5, 250g Pot - 

SAC305 862 4 89%

SAC305 862 4 89% - Lead Free Solder Paste, 95.5/0.5/0.5, 250g Pot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QUALITEK QUALITEK
Manufacturer Part No:
SAC305 862 4 89%
Order Code:
SD02121
Product Range
-
Technical Datasheet:
SAC305 862 4 89%   Datasheet
See all Technical Docs

Product Overview

  • Lead-free Solder paste for printing
  • Popular lead-free alloy for SMT
  • No clean flux
  • Broad process window
  • Post Soldering residues are transparent, non-corrosive and non-conductive
  • MESH Type 3
  • Handy 250g pot
  • Melting temperature: 217°C - 219°C

Product Information


:
95.5, 3, 0.5 Sn, Ag, Cu

:
217°C

:
250g

:
0.55lb

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£46.41 ( £55.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £46.41 (£55.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £42.19 (£50.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --