You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CarryMore 55x2 Storage Assortment Cases System - 195mm x 386mm x 278mm -
146395
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 146395
- Order Code:
- SG34034
- Product Range
- CarryMore Series
- Also Known As:
- GTIN UPC EAN: 5733439146395
Product Range Selector (CarryMore Series)
See all from this product rangeProduct Overview
- Storage and transport system with 2 CarryLite 55 4x8-16
- Equipped with ergonomic handle and Connecting lock-mechanism to link together several units
- Retainers stop the CarryLite boxes from falling out during transportation
- Made of polypropylene and copolymer (PP and CO)
- Dimensions (HxWxD): 195mm x 386mm x 278mm
- Load Capacity: 25kg
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene), CO (Copolymer)
- :
- Black
- :
- 7.7"
- :
- 195mm
- :
- 15.2"
- :
- 386mm
- :
- 10.94"
- :
- 278mm
- :
- CarryMore Series
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £69.94 (£83.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























