You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Service Case 6-7, 7 Fixed Compartments - 32mm x 175mm x 143mm -
PSC6-7
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- PSC6-7
- Order Code:
- SG33234
- Product Range
- Raaco - Compartment Cases
- Also Known As:
- GTIN UPC EAN: 5733439136136
- Technical Datasheet:
- PSC6-7 Datasheet
Product Range Selector (Raaco - Compartment Cases)
See all from this product rangeProduct Overview
- Made of high impact polypropylene
- Sliding locks secure the lid
- Lid attached by three unbreakable hinges
- Clear lid making contents visible
- Made in Denmark
- Dimensions (HxWxD): 32mm x 175mm x 143mm
Product Information
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Grey
- :
- 1.26"
- :
- 32mm
- :
- 7"
- :
- 175mm
- :
- 5.63"
- :
- 143mm
- :
- Raaco - Compartment Cases
Technical Documents (1)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.98 (£4.78) | ( ) |
| 5+ | £3.78 (£4.54) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























