You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32U 19" Black Contractor Steel Rack Enclosure - 600mm Deep - 

R32C600

R32C600 - 32U 19" Black Contractor Steel Rack Enclosure - 600mm Deep

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RACKZ RACKZ
Manufacturer Part No:
R32C600
Order Code:
EN84364
Product Range
Rackz 19" Equipment Racks

Product Range Selector (Rackz 19" Equipment Racks)

See all from this product range

Product Overview

This cabinet is specifically designed for IT applications. It has the following features:
  • Stylish modern appearance
  • Well ventilated top/base front and side sections
  • Black textured coated zinc plated steel
  • Front and rear mounting rails
  • Optional recessed locking doors that open at 180°
  • Optional lockable rear door panel system
  • Pre-punched for heavy duty castor base kit

Product Information


:
19 Inch Equipment

:
Rackz 19" Equipment Racks

:
32U

:
60.04"

:
21.38"

:
23.62"

:
Steel

:
1525mm

:
543mm

:
600mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock Need more?

???PF_PDP_RSP_SUP???

£375.00 ( £450.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £375.00 (£450.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £358.00 (£429.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --