You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 1GB Compute Module 4, 16GB eMMC - 

CM4001016

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM4001016
Order Code:
SC15861
Product Range
Compute Module 4 Series
Also Known As:
SC0697
Technical Datasheet:
CM4001016   Datasheet
See all Technical Docs

Product Range Selector (Compute Module 4 Series)

See all from this product range

Product Overview

CM4001016 is a Raspberry Pi Compute Module 4 (CM4) which is System on Module (SoM) containing processor, memory, eMMC Flash and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition, this module has extra IO interfaces over and above what is available on the Raspberry Pi boards, opening up more options for the designer. The design of the CM4 is loosely based on the Raspberry Pi 4 Model B, and for cost-sensitive applications. While previous generations of the Compute Module have all shared the same DDR2-SODIMM-mechanically-compatible form factor, the new CM4 is different. The electrical interface of the CM4 is via two 100-pin high density connectors, and the new physical form factor has a smaller footprint overall when the connectors are taken into account.
  • Features 1GB RAM, 16GB eMMC storage
  • Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
  • H.265 (HEVC) (upto 4Kp60 decode), H.264(upto 1080p60 decode, 1080p30 encode), OpenGL ES 3.0 graphics
  • Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe 1-lane Host, Gen 2 (5Gbps)
  • 1 × USB 2.0 port (high speed) and 2 × HDMI 2.0 ports (up to 4Kp60 supported), 1 × SDIO 2.0 (CM4Lite)
  • 28 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options
  • 5x UART, 5x I2C, 5X SPI, 1x SDIO interface, 1x DPI (parallel RGB display), 1xPCM, 2×PWM, 3×GPCLK O/P
  • MIPI DSI: 1 × 2-lane MIPI DSI display port and 1 × 4-lane MIPI DSI display port
  • MIPI CSI-2: 1 × 2-lane MIPI CSI camera port and 1 × 4-lane MIPI CSI camera port
  • Single +5V PSU input and operating temperature range from -20°C to +85°C

Product Information


:
Broadcom

:
Broadcom BCM2711

:
BCM2xxx

:
64-bit ARM Cortex-A72 v8

:
ARM

:
4 Cores

:
Cortex-A72

:
1GB LPDDR4

:
VideoCore VI

:
BCM2711

:
Compute Module 4 w/ 1GB RAM, 16GB eMMC

:
1.5GHz

:
16GB

:
I2C, SPI, PCIe Gen 2 x 1

:
-

:
-

:
Compute Module 4 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SC0697

Available for back order

More stock available to supplier lead times which is approximately 14/09/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£32.50 ( £39.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --