You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 8GB Compute Module 4, Lite - 

CM4008000

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM4008000
Order Code:
SC19736
Product Range
Compute Module 4 Lite Series
Also Known As:
SC0687
Technical Datasheet:
CM4008000   Datasheet
See all Technical Docs

Product Range Selector (Compute Module 4 Lite Series)

See all from this product range

Product Overview

CM4008000 is a Raspberry Pi Compute Module 4 Lite (CM4Lite). It is a System on Module (SoM) containing processor, memory and supporting power circuitry. This module allows a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. The design of the CM4 is loosely based on the Raspberry Pi 4 Model B, and for cost-sensitive applications, it can be supplied without the eMMC fitted, this version is called the Raspberry Pi Compute Module 4 Lite (CM4Lite). While previous generations of the Compute Module have all shared the same DDR2-SODIMM-mechanically-compatible form factor, the new CM4Lite is different. The electrical interface of the CM4 is via two 100-pin high-density connectors, and the new physical form factor has a smaller footprint overall when the connectors are taken into account.
  • Features 8GB RAM, 0GB(Lite) eMMC storage
  • Broadcom BCM2711, quad core Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
  • H.265 (HEVC) (upto 4Kp60 decode), H.264(upto 1080p60 decode, 1080p30 encode), OpenGL ES 3.0 graphics
  • Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe 1-lane Host, Gen 2 (5Gbps)
  • 1 × USB 2.0 port (high speed) and 2 × HDMI 2.0 ports (up to 4Kp60 supported), 1 × SDIO 2.0 (CM4Lite)
  • 28 × GPIO supporting either 1.8V or 3.3V signalling and peripheral options
  • 5x UART, 5x I2C, 5X SPI, 1x SDIO interface, 1x DPI (parallel RGB display), 1xPCM, 2×PWM, 3×GPCLK O/P
  • MIPI DSI: 1 × 2-lane MIPI DSI display port and 1 × 4-lane MIPI DSI display port
  • MIPI CSI-2: 1 × 2-lane MIPI CSI camera port and 1 × 4-lane MIPI CSI camera port
  • Single +5V PSU input and operating temperature range from -20°C to +85°C

Product Information


:
Broadcom

:
Broadcom BCM2711

:
BCM2xxx

:
64-bit ARM Cortex-A72 v8

:
ARM

:
4 Cores

:
Cortex-A72

:
8GB LPDDR4

:
VideoCore VI

:
BCM2711

:
Compute Module 4 Lite w/ 8GB RAM

:
1.5GHz

:
-

:
I2C, SPI, PCIe Gen 2 x 1

:
2.4GHz and 5GHz 802.11 b/g/n/ac

:
Bluetooth 5.0 BLE

:
Compute Module 4 Lite Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

SC0687

1 In stock

4 more will be available week commencing 25/01/26
3 more will be available week commencing 26/01/26

Reserving future stock

???PF_PDP_RSP_SUP???

£59.06 ( £70.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £59.06 (£70.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --